2761499 | Phoenix Contact
UNIVERSAL D-Sub bus connector, 9 pole, 2761499
NCNR (non cancelable / non returnable)
Bus connector, 2761499, Phoenix Contact
The 9-pole version of the SUBCON connector range is not just suitable for INTERBUS, but is positively ideal. A whole host of further applications are opened up by having all the connections assigned to their own 1 mm² screw terminal block. The range covers SUBCON plugs for point-to-point connections with a cable infeed in 9, 15 and 25-pole male or female versions. The optional fastening screw SUBCON-SHORT-SCREW is available as an accessory for narrow installation conditions. The screw is completely integrated into the housing by not having a knurl.
Features
- Easy assembly thanks to knurled screws
- Can be used universally
- High level of EMC
- Flexibility in terms of cable entry selection
- Assembly under field conditions
- Change to the D-SUB orientation through a reversible connection block
| Filter | Property | Value |
|---|---|---|
| Bussystem | UNIVERSAL | |
| Pin number | 9 pole | |
| Degree of protection (IP) | IP20 | |
| Bus Connection | D-Sub | |
| Contact connection | PCB connection | |
| Orientation | angled |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |