2731076 | Phoenix Contact

Bus connector plug, 2731076

Order No.: 64P9256
EAN: 4017918185657
MPN:
2731076
IBS RL PLUG-LK/POF
2731076 Phoenix Contact Interface Connectors, Bus Connectors
Image may differ

Bus connector, 2731076, Phoenix Contact

Connector for the fiber optic bus with polymer fiber cable and for the power supply with QUICKON connection method.

Features

  • Fiber optic or twisted pair version
  • QUICKON or spring-cage connection technology
  • Polymer fibers do not need to be polished
  • 24 V connection for supplying the bus logic, sensors, and actuators
Technical specifications
Filter Property Value
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes