2313708 | Phoenix Contact
Profibus D-Sub bus connector, 9 pole, 12 Mbit/s, 2313708
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.1393 € *
Available in 5 Days: 694 pcs. - if ordered today
Bus connector, 2313708, Phoenix Contact
The SUBCON-PLUS-PROFIB was specially designed for use in PROFIBUS systems up to 12 Mbps. Under field conditions, it allows convenient and fast connection of the incoming and outgoing bus cable. The terminating resistor is already integrated in all versions. It can be connected externally by means of a slide switch. At the same time, the outgoing bus segment is switched off. This makes it easy to start up segment by segment while incorrect terminations are avoided.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | profibus | |
| Pin number | 9 pole | |
| Data transmission rate | 12000000 mb/s | |
| Degree of protection (IP) | IP40 | |
| Bus Connection | D-Sub | |
| Contact connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |