1425186 | Phoenix Contact

RJ45 service socket, 8 pole, 10 Gbit/s, 1425186

Order No.: 65P1973
EAN: 4055626386706
MPN:
1425186
SI-RND-R1A
Series: SI-RND
1425186 Phoenix Contact Interface Connectors, Bus Connectors Image 1
1425186 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.2005 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.2005 €

Data interface, 1425186, Phoenix Contact

Service socket with RJ45 (socket/socket), 8-pole, Metal, CAT6A connection, With protective cover.

Technical specifications
Filter Property Value
Pin number 8 pole
Data transmission rate 10000000000 mb/s
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No