1407577 | Phoenix Contact
AS-Interface distributor, 4 pole, 1407577
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.592 € *
Available in 5 Days: 58 pcs. - if ordered today
Distributor, 1407577, Phoenix Contact
AS-Interface distributor with a high degree of protection, For a branch from two flat-ribbon conductors to a 1.0 m PUR round cable with angled M12-SPEEDCON socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | AS-Interface | |
| Pin number | 4 pole | |
| Degree of protection (IP) | IP65/IP67 | |
| Bus Connection | socket/socket | |
| Contact connection | screw connection | |
| Orientation | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |