1403684 | Phoenix Contact
Profibus multiport data coupling, 1403684
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.2194 € *
Standard delivery time from the manufacturer is: 8 Weeks
Rectangular Connector Set, 1403684, Phoenix Contactntact
Multi-port power coupling: for passive PROFINET cabling to robots, including mounting foot.
Technical Data
- min. Operating temperature: -40 °C
- max. Operating temperature: 70 °C
- Housing material: Aluminium
- Length: 115 mm
- Width: 42 mm
- Height: 51 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | profibus | |
| Degree of protection (IP) | IP65 | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |