2891042 | Phoenix Contact
Ethernet module, 2 ports, 1 Gbit/s, 24 VDC, 2891042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
317.9680 € *
Available in 5 Days: 35 pcs. - if ordered today
Ethernet module, 2891042, Phoenix Contact
Factoryline Power over Ethernet splitter (PD) for separating power and data according to IEEE 802.3af and at, no configuration required, can be used with 10, 100, 1000 Mbps networks, 24 VDC output voltage.
Features
- Compact housing
- IEEE 802.3af, at
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ethernet module | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |