2891013 | Phoenix Contact
Ethernet module, 2 ports, 100 Mbit/s, 24 VDC, 2891013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
679.8946 € *
Available in 5 Days: 65 pcs. - if ordered today
Ethernet module, 2891013, Phoenix Contact
Factoryline Power-over-Ethernet module (PSE) for midspan power supply according to IEEE 802.3af, two PoE supply ports, no configuration required, function possible with 10 and 100 Mbps networks.
Features
- Compact housing
- IEEE 802.3af
- Can be combined with Fast Ethernet switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ethernet module | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |