2702439 | Phoenix Contact
Media module, 1 port, 100 Mbit/s, 3.3 V, 2702439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,428.7021 € *
Standard delivery time from the manufacturer is: On Request
Media module, 2702439, Phoenix Contact
Fast Ethernet SFP WDM set for transmission up to a maximum of 20 km on a single fiber with a wavelength of 1310/1550 nm. MSA compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media module | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |