5032439 | Phoenix Contact
Control cabinet marker, (L x W) 18 x 60 mm, PC, 5032439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Available in 5 Days: 300 pcs. - if ordered today
Control cabinet marker, 5032439, Phoenix Contact
Control cabinet marker, Size: 60 x 18 mm, Lettering field: 56 x 14 mm, 2 mounting holes M3, including 1 x ES-SSMK-GB 60 x 18.
Features
- The labeling is resistant to external influences
- The base carrier has two fixing holes so that it can be screwed on
- Control cabinet markers consisting of a transparent cap and base carrier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet marker | |
| Colour | white | |
| Material | PC | |
| Length | 18 mm | |
| Width | 60 mm | |
| Operational temperature | -40 °C to 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |