5031650 | Phoenix Contact
Contactor marker-zack marker strip, (L x W) 8 x 20 mm, PA, 5031650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 4 Weeks
Contactor marker, 5031650, Phoenix Contact
Contactor marker - zack marker strip, Strip, Yellow, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting type: snapped, Lettering field size: 20 mm x 8 mm, Number of individual labels: 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor marker-zack marker strip | |
| Number of labels | 5 | |
| Colour | yellow | |
| Material | PA | |
| Length | 8 mm | |
| Width | 20 mm | |
| Operational temperature | -40 °C to 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |