3047387 | Phoenix Contact
Warning sign, symbol: lightning, (L x W) 42 x 16 mm, PA, 3047387
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available in 5 Days: 1,010 pcs. - if ordered today
Warning label, 3047387, Phoenix Contact
Warning sign for UT terminal blocks.
Features
- Accidental actuation of the terminal points is prevented
- Warning labels and warning covers serve to cover and identify mains terminal blocks
- The warning labels snap into the screw and actuation shafts of the relevant terminal block
- Can be isolated lengthwise and crosswise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | symbol: lightning | |
| Colour | yellow/black | |
| Material | PA | |
| Length | 42 mm | |
| Width | 16 mm | |
| Operational temperature | -60 °C to 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |