1029029 | Phoenix Contact
Plug-in warning sign, symbol: lightning, (L x W) 7.5 x 8.7 mm, PA, 1029029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 5 Days: 2,810 pcs. - if ordered today
Warning label, 1029029, Phoenix Contact
Warning label, Yellow/Black, Labeled: lightning flash, Mounting type: plug in, for terminal block, Width: 8.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in warning sign | |
| Type of labeling | symbol: lightning | |
| Colour | yellow/black | |
| Material | PA | |
| Length | 7.5 mm | |
| Width | 8.7 mm | |
| Operational temperature | -60 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |