1014292 | Phoenix Contact
Unlabeled plastic sign, (L x W) 104 x 104 mm, PVC, 1014292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Standard delivery time from the manufacturer is: 6 Weeks
Label, 1014292, Phoenix Contact
Label, Card, Yellow, Unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: adhesive, Lettering field size: 104 x 140 mm, Number of individual labels: 1. Suitable for indoor and outdoor use.
Features
- Stick-on combi labels
- High adhesive strength
- When used in conjunction with high-quality ink ribbons, they result in a highly resistant form of marking that is even suitable for harsh environments
- The perforated markers are easy to separate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unlabeled plastic sign | |
| Colour | yellow | |
| Material | PVC | |
| Length | 104 mm | |
| Width | 104 mm | |
| Operational temperature | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |