1014136 | Phoenix Contact
Unlabeled plastic sign, (L x W) 100 x 100 mm, PVC, 1014136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3617 € *
Standard delivery time from the manufacturer is: 3 Weeks
Warning label, 1014136, Phoenix Contact
Warning label, Can be ordered: by card, Yellow/Black, Labeled according to customer specifications: blank, Mounting type: adhesive, Diameter: 0 mm, Lettering field size: 100 x 100 mm, Number of individual labels: 1. Suitable for indoor and outdoor use.
Features
- UniSheet - stick-on warning labels, unmarked
- Highly flexible, soft PVC label that adapts well to uneven surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unlabeled plastic sign | |
| Colour | yellow/black | |
| Material | PVC | |
| Length | 100 mm | |
| Width | 100 mm | |
| Operational temperature | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |