1004513 | Phoenix Contact
Warning sign, symbol: lightning, (L x W) 32 x 32 mm, PE, 1004513
Unit Price (€ / pc.)
0.8687 € *
Available: 24 pcs.
Available in 5 Days: 2,770 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Warning label, 1004513, Phoenix Contact
Adhesive warning plate, Self-adhesive, Black print: lightning flash with mixed verson - "Caution voltage - Attention" danger, Size of label: 32 x 26 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | symbol: lightning | |
| Colour | yellow/black | |
| Material | PE | |
| Length | 32 mm | |
| Width | 32 mm | |
| Operational temperature | -40 °C to 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |