1004500 | Phoenix Contact
Warning sign, symbol: lightning, (L x W) 74 x 74 mm, PE, 1004500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available: 7 pcs.
Available in 5 Days: 249 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4518 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Warning label, 1004500, Phoenix Contact
Adhesive warning plate, Self-adhesive, Black print: lightning flash with German version - "Attention! Live even with main switch turned off", Size of label: 74 x 52 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | symbol: lightning | |
| Colour | yellow/black | |
| Material | PE | |
| Length | 74 mm | |
| Width | 74 mm | |
| Operational temperature | -40 °C to 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |