1004241 | Phoenix Contact
Warning sign, symbol: lightning, (W) 60 mm, PVC, 1004241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available: 9 pcs.
Available in 5 Days: 788 pcs. - if ordered today
Warning label, 1004241, Phoenix Contact
Warning label, Plate, Orange, Labeled: lightning flash and warning in English, Mounting type: plug in, for terminal block, Width: 15 mm, Diameter: 0 mm.
Features
- Mains terminal blocks are reliably covered and marked using warning labels
- Accidental actuation of the terminal points is therefore prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | symbol: lightning | |
| Colour | orange | |
| Material | PVC | |
| Width | 60 mm | |
| Operational temperature | -15 °C to 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |