1004115 | Phoenix Contact
Warning sign, symbol: lightning, (W) 18 mm, PVC, 1004115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.856 € *
Available: 5 pcs.
Available in 5 Days: 3,600 pcs. - if ordered today
Warning label, 1004115, Phoenix Contact
Warning plate, with 2 plastic screws, across 3 terminal blocks, pitch 6 mm.
Features
- Mains terminal blocks are reliably covered and marked using warning labels
- Accidental actuation of the terminal points is therefore prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | symbol: lightning | |
| Colour | yellow/black | |
| Material | PVC | |
| Width | 18 mm | |
| Operational temperature | -15 °C to 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |