2702519 | Phoenix Contact
Alignment tool, 56.5 mm, 262 g, 2702519
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
437.5749 € *
Available in 5 Days: 1 pcs. - if ordered today
Alignment tool, 2702519, Phoenix Contact
Special alignment tool for the accurate mounting of connectors on the leaky wave conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | alignment tool | |
| Length | 56.5 mm | |
| Weight | 262 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |