1670219 | Phoenix Contact
Socket wrench for QUICKON union nut 24 mm, 155 mm, 1670219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Socket wrench, 1670219, Phoenix Contact
Allen wrench, For loosening and fastening the QUICKON union nut, WAF 24 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| Length | 155 mm | |
| Suitable for | QUICKON union nut 24 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |