1441450 | Phoenix Contact
Dismantling tool for crimp contacts, 68 mm, 20.4 g, 1441450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1954 € *
Standard delivery time from the manufacturer is: 7 Weeks
Removal tool, 1441450, Phoenix Contact
Crimping tool, color: black, product range: Accessories, width: 7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dismantling tool | |
| Length | 68 mm | |
| Suitable for | crimp contacts | |
| Weight | 20.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |