5144123 | Phoenix Contact
Color ribbon, 24.5 mm, tape black, 300 m, 5144123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.5246 € *
Available in 5 Days: 10 pcs. - if ordered today
Ink ribbon, 5144123, Phoenix Contact
Ink ribbon for WIREMARK, Length: 300 m, Printing color: Black, Width: 24.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | printer WIREMARK | |
| Band color | black | |
| Length | 300 m | |
| Width | 24.5 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |