5067776 | Phoenix Contact
Color ribbon, 110 mm, tape black, 91 m, 5067776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4147 € *
Available in 5 Days: 72 pcs. - if ordered today
Ink ribbon, 5067776, Phoenix Contact
Ink ribbon, not for PSS shrink sleeves, Length: 91 m, Width: 110 mm, Printing color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | heat shrink | |
| Band color | black | |
| Length | 91 m | |
| Width | 110 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |