1014310 | Phoenix Contact
Magnetic sign, 30 mm, tape silver, 15 m, 1014310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.5504 € *
Standard delivery time from the manufacturer is: On Request
Magnetic label, 1014310, Phoenix Contact
Magnetic label, Roll, Silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: magnetic adhesion, Lettering field size: 15000x30 mm, Number of individual labels: 1.
Features
- The magnetic labels supplied in rolls represent an individual and flexible marking solution, e.g., for warehouse marking
- High adhesive strength
- The flexible magnetic tape will also adhere to round objects with a radius from 12 mm
- Magnetic tape coated with polyester foil
- Magnetic labels, unprinted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | labels | |
| Band color | silver | |
| Length | 15 m | |
| Width | 30 mm | |
| Material | magnetic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39207380 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |