2901533 | Phoenix Contact
I/O expansion module, (W x H x D) 17.5 x 113 x 114.5 mm, 2901533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
456.4483 € *
Available in 5 Days: 18 pcs. - if ordered today
I/O extension module, 2901533, Phoenix Contact
Radioline - I/O extension module, 2 digital inputs and outputs (0 to 250 VAC/DC) and 1 analog input (0/4 to 20 mA) and output (0/4 to 20 mA, 0 to 10 V).
Features
- Easy startup via thumbwheel
- Channel-to-channel electrical isolation
- Extended temperature range of -40 °C to +70 °C
- Easy module replacement even during operation (hot swap)
- Digital wide-range inputs/outputs (0 to 250 V AC/DC)
- Approved for use in zone 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O expansion module | |
| Function | mounting rail bus connector | |
| Assembly | rail mounting | |
| Width | 17.5 mm | |
| Height | 113 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |