2987956 | Phoenix Contact
Relay, 2 Form C (NO/NC), 24 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2987956
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7957 € *
Available in 5 Days: 10,010 pcs. - if ordered today
Industrial relay, 2987956, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Switching current of up to 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 24 V | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |