2964063 | Phoenix Contact
Relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2964063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.2069 € *
Available in 5 Days: 301 pcs. - if ordered today
Industrial relay, 2964063, Phoenix Contact
Features
- With monostable drive and function
- Double switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Switching Voltage (DC) | 125 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | screw connection | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |