2961383 | Phoenix Contact
Relay, 1 Form C (NO/NC), 18 V (DC), 1906 Ω, 10 A, 250 V (DC), 250 V (AC), monostable, 2961383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9139 € *
Available: 6 pcs.
Available in 5 Days: 250 pcs. - if ordered today
Power relay, 2961383, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 1906 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |