2961299 | Phoenix Contact
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961299
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Available in 5 Days: 70 pcs. - if ordered today
Power relay, 2961299, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 50 mA | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (DC) | 36 V | |
| Switching Voltage (AC) | 30 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |