2909744 | Phoenix Contact
Relay, 4 Form C (NO/NC), 120 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2909744
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1578 € *
Available in 5 Days: 68 pcs. - if ordered today
Total Price:
22.16 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1578 €
10 pcs.
20.5989 €
25 pcs.
18.7425 €
50 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 2909744, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 120 V | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |