2907027 | Phoenix Contact
Relay, 3 Form C (NO/NC), 220 V (DC), 30 A, 250 V (DC), 250 V (AC), monostable, 2907027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0154 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
19.5398 €
25 pcs.
17.7905 €
50 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 2907027, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 30 A | |
| Coil voltage (DC) | 220 V | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |