2903704 | Phoenix Contact
Relay, 3 Form C (NO/NC), 120 V (AC), 50 A, 250 V (DC), 440 V (AC), monostable, 2903704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6120 € *
Available in 5 Days: 41 pcs. - if ordered today
Power relay, 2903704, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 50 A | |
| Coil voltage (AC) | 120 V | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 440 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |