2903674 | Phoenix Contact
Relay, 4 Form C (NO/NC), 125 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903674
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0071 € *
Standard delivery time from the manufacturer is: On Request
Industrial relay, 2903674, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 50 mA | |
| Coil voltage (DC) | 125 V | |
| Switching Voltage (DC) | 36 V | |
| Switching Voltage (AC) | 30 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |