2834821 | Phoenix Contact
Relay, 1 Form C (NO/NC), 48 V (DC), 5520 Ω, 50 A, 250 V (DC), 250 V (AC), monostable, 2834821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Available in 5 Days: 30 pcs. - if ordered today
Industrial relay, 2834821, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Switching current of up to 16 A
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 50 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 5520 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |