2989912 | Phoenix Contact
Media module, 1 port, 1 Gbit/s, 3.3 V, 2989912
Gigabit SFP module, 2989912, Phoenix Contact
Gigabit SFP module for transmission up to 80 km with a wavelength of 1,550 nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | media module | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 1 | |
| Voltage | 3.3 V | |
| Assembly | SFP slot |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |