2891444 | Phoenix Contact
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24 VDC, 2891444
As a private customer, you can buy this item as soon as we have it back in stock.
Industrial ethernet switch, 2891444, Phoenix Contact
Ethernet switch, five TP-RJ45 ports with 10/100/1000 Mbps on all ports, automatic detection of data transmission speed of 10/100/1000 Mbps (RJ45), autocrossing function, and QoS.
Features
- QoS-prioritized (Quality of Service) messages
- Jumbo frame support (frame size up to 10,240 bytes/frame)
- All ports offer transmission speeds of 1000 Mbps
- Local diagnostic indicators with LEDs
- Auto negotiation and autocrossing detection simplifies installation and setup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 5 | |
| Voltage | 24 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |