1886773 | Phoenix Contact
Cover cap, size VC2, PA, screw locking, IP65, 1886773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1725 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
10 pcs.
13.9587 €
50 pcs.
12.6973 €
100 pcs.
11.4359 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, 1886773, Phoenix Contact
Protective cover, Type: VC2, Housing material: PA 6, Color: gray.
Features
- Easy mounting
- Contact inserts are protected when not plugged in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | VC2 | |
| Shell Material | PA | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |