1886728 | Phoenix Contact

Cover cap, size VC1, PA, screw locking, IP65, 1886728

Order No.: 62P5042
EAN: 4017918908416
MPN:
1886728
VC-SD-T1
Series: VC-SD
1886728 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8306 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.2832 €
50 pcs.
5.7120 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cover, 1886728, Phoenix Contact

Protective cover, Type: VC1, Housing material: PA 6, Color: gray.

Features

  • Easy mounting
  • Contact inserts are protected when not plugged in
Technical specifications
Filter Property Value
Version cover cap
Shell size VC1
Shell Material PA
Type of locking screw locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes