1886676 | Phoenix Contact

Grommet housing, size VC1, zinc die casting, M20, angled, screw locking, IP67, 1886676

Order No.: 62P5019
EAN: 4017918848095
MPN:
1886676
VC-MP-T1-Z-M20
Series: VC-MP
1886676 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5358 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
27.4771 €
25 pcs.
25.2756 €
50 pcs.
23.0027 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 1886676, Phoenix Contact

Sleeve housing, Type: VC1, Housing material: Zinc die-cast, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Technical specifications
Filter Property Value
Version grommet housing
Shell size VC1
Shell Material zinc die casting
Cable Outlet M20, angled
Type of locking screw locking
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes