1884746 | Phoenix Contact
Surface mount housing, size VC3, zinc die casting, PG21, angled, screw locking, IP65/IP66/IP67, 1884746
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5552 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.56 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5552 €
10 pcs.
38.1157 €
25 pcs.
35.4620 €
50 pcs.
32.6060 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mounting base, 1884746, Phoenix Contact
Panel mounting base, Type: VC3, Housing material: Zinc die-cast, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Features
- Any position can be a PE contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | VC3 | |
| Shell Material | zinc die casting | |
| Cable Outlet | PG21, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |