1884720 | Phoenix Contact
Surface mount housing, size VC1, zinc die casting, PG16, angled, screw locking, IP65/IP66/IP67, 1884720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6504 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.65 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6504 €
10 pcs.
37.8063 €
25 pcs.
34.7837 €
50 pcs.
31.6540 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mounting base, 1884720, Phoenix Contact
Panel mounting base, Type: VC1, Housing material: Zinc die-cast, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Features
- Any position can be a PE contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | VC1 | |
| Shell Material | zinc die casting | |
| Cable Outlet | PG16, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |