1855160 | Phoenix Contact
Grommet housing, size VC4, zinc die casting, PG21, angled, screw locking, IP67, 1855160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
10 pcs.
36.8543 €
25 pcs.
33.9150 €
50 pcs.
30.8567 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 1855160, Phoenix Contact
Sleeve housing, Type: VC4, Housing material: Zinc die-cast, Color: nickel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | VC4 | |
| Shell Material | zinc die casting | |
| Cable Outlet | PG21, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |