1855144 | Phoenix Contact
Grommet housing, size VC2, zinc die casting, PG21, angled, screw locking, IP67, 1855144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2248 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.22 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2248 €
10 pcs.
30.9043 €
25 pcs.
28.4291 €
50 pcs.
25.8825 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 1855144, Phoenix Contact
Sleeve housing, Type: VC2, Housing material: Zinc die-cast, Color: nickel. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | VC2 | |
| Shell Material | zinc die casting | |
| Cable Outlet | PG21, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |