1855128 | Phoenix Contact
Grommet housing, size VC4, PA, screw locking, IP66, 1855128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2078 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
10 pcs.
14.9107 €
50 pcs.
13.5779 €
100 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 1855128, Phoenix Contact
Sleeve housing, Type: VC4, Housing material: Polyamide, Color: gray.
Angled cable outlet so the cable can be routed as desired, from the side and straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | VC4 | |
| Shell Material | PA | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |