1855120 | Phoenix Contact
Grommet housing, size VC3, PA, M25, angled, screw locking, IP65, 1855120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2526 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.25 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2526 €
10 pcs.
21.3962 €
50 pcs.
19.6826 €
100 pcs.
17.9095 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 1855120, Phoenix Contact
Sleeve housing, Type: VC3, Housing material: Polyamide, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Angled cable outlet so the cable can be routed as desired, from the side and straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | VC3 | |
| Shell Material | PA | |
| Cable Outlet | M25, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |