1855107 | Phoenix Contact

Grommet housing, size VC2, PA, M25, angled, screw locking, IP65, 1855107

Order No.: 62P4936
EAN: 4017918970864
MPN:
1855107
VC-K-T2-R-M25
Series: VC-K
1855107 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9916 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.99 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9916 €
10 pcs.
19.3018 €
50 pcs.
17.7667 €
100 pcs.
16.1602 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 1855107, Phoenix Contact

Sleeve housing, Type: VC2, Housing material: Polyamide, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Angled cable outlet so the cable can be routed as desired, from the side and straight.

Technical specifications
Filter Property Value
Version grommet housing
Shell size VC2
Shell Material PA
Cable Outlet M25, angled
Type of locking screw locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85472000
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes