1853337 | Phoenix Contact
Grommet housing, size VC2, zinc die casting, PG21, angled, screw locking, IP67, 1853337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7254 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.73 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7254 €
10 pcs.
29.5001 €
25 pcs.
27.1439 €
50 pcs.
24.7044 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 1853337, Phoenix Contact
Sleeve housing, Type: VC2, Housing material: Zinc die-cast, Color: nickel. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | VC2 | |
| Shell Material | zinc die casting | |
| Cable Outlet | PG21, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |