1853007 | Phoenix Contact

Mounting frame, size VC4, PA, 1853007

Order No.: 62P4859
EAN: 4017918134297
MPN:
1853007
VC-AR4/5M
Series: VC-AR
1853007 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6644 €
50 pcs.
5.1646 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mounting frame, 1853007, Phoenix Contact

Panel mounting frame, type: VC4, Housing material: Polyamide. 2 x 1852862 VC-AF for each connector.

Features

  • Compact design
  • Universal connection
  • Can be keyed to prevent incorrect connection
Technical specifications
Filter Property Value
Version mounting frame
Shell size VC4
Shell Material PA
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes