1852901 | Phoenix Contact
Grommet frame, size VC2, PA, 1852901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2011 €
50 pcs.
2.9036 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet frame VC-TR2/3M
Grommet frame, without PE, for contact insert modules, design 2, number of insert modules 3
The technical characteristics of 1852901 from Phoenix Contact at a glance
- Height : 27.5 mm
- Product type designation : VC-TR2/3M
- PE connection available : No
- Mounting method of the fastening element : Clamp / Plug
- Wide : 65.2 mm
- Class of flammability of the insulating material (according to UL 94) : V0
- Material of the fastening element : PA-GF
- Article description : VC-TR2/3M
- Size : VC2
- Mounting direction : swiveling
Further links to Phoenix Contact 1852901
Under the following links you will find more information about Phoenix Contact 1852901
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet frame | |
| Shell size | VC2 | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |